
This surface mount connector features 13 circuits and positions, with a 0.5mm pitch and a voltage rating of 50V. It has a current rating of 500mA and operates within a temperature range of -40°C to 85°C. The connector is made with bronze contacts and has a tin and silver plating. It is compliant with the Reach SVHC directive and is packaged in tape and reel quantities of 1000. The connector is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Molex 52559-1334 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-1334 to view detailed technical specifications.
No datasheet is available for this part.