
This 16-position surface mount header features a contact material of bronze with a tin plating. It has a current rating of 500mA and a voltage rating of 50V. The header is designed for surface mount applications and has a pitch of 0.5mm. It is packaged in a tape and reel format with 1000 pieces per reel. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Molex 52559-1672 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Housing Color | Natural |
| Length | 13.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
