
Vertical SMT ZIF FFC/FPC connector, 18 positions, 18 circuits, 0.02-inch pitch. Features a polyphenylene actuator and bronze contacts with tin/lead plating. Rated for 50V DC, 500mA current, and operates from -40°C to 85°C. Surface mount termination with solder connection, packaged on tape and reel.
Molex 52559-1890 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52559-1890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.