
Vertical FFC/FPC connector, ZIF, 0.5mm pitch, 20 circuits, 20 contacts. Features a polyphenylene actuator and bronze contacts with gold/tin plating. Rated for 50V AC/DC and 500mA current. Operating temperature range from -40°C to 85°C. UL94 V-0 flammability rating. RoHS compliant.
Molex 52559-2052 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 15.7mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52559 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
