
This 26-position surface mount connector features a voltage rating of 50V and a current rating of 500mA. It has a contact material of bronze and a contact plating of tin and silver. The connector is designed for surface mount applications and is packaged in tape and reel quantities of 1000. It meets the UL94 V-0 flammability rating and is compliant with Reach SVHC regulations. The operating temperature range is -40°C to 85°C.
Molex 52559-2633 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.