This 27-position receptacle connector features a current rating of 500mA and a voltage rating of 50V AC. It is made from bronze with a gold plating and is compliant with ELV and RoHS regulations. The connector is packaged in tape and reel quantities of 1000 and is suitable for use in applications where a vertical orientation is required.
Molex 52559-2752 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 27 |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
