28-position, 1-row vertical SMT ZIF FFC/FPC connector with a 0.5mm pitch. Features a polyphenylene actuator, bronze contacts with tin plating, and a 500mA current rating. Operates within a -40°C to 85°C temperature range and has a 50V DC voltage rating. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance. Packaged on tape and reel for efficient surface mounting.
Molex 52559-2872 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-2872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.