30-position, 0.5mm pitch FFC/FPC socket connector for surface mount applications. Features straight, solder termination with tin-plated bronze contacts and a polyphenylene actuator. Rated for 50V and 0.5A, operating between -40°C and 85°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Molex 52559-3072 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 20.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-3072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.