This 33-position, 1-row receptacle connector features a current rating of 500mA and a voltage rating of 50V. It has a contact material of bronze with a tin plating and is available in a package quantity of 3000 units. The connector is packaged on a tape and reel and is compliant with RoHS regulations. It has a pitch of 0.5mm and is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52559-3370 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Receptacle |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-3370 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.