
This surface mount connector features 42 positions in a single row, with a contact material of bronze and a contact plating of tin and silver. It has a current rating of 500mA and a voltage rating of 50V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 1000 and is packaged in tape and reel. The operating temperature range is -40°C to 85°C.
Molex 52559-4233 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-4233 to view detailed technical specifications.
No datasheet is available for this part.