
80-position, 2-row vertical surface mount receptacle with 1mm pitch. Features gold-plated bronze contacts, 500mA current rating, and 100V voltage rating. Housing is white, UL94 V-0 rated, and low halogen. Dimensions include 5.7mm height, 45.9mm length, and 6mm width, with a mated stacking height of 18mm. Reach SVHC compliant.
Sign in to ask questions about the Molex 52584-0809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52584-0809 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.7mm |
| Housing Color | White |
| Length | 45.9mm |
| Mated Stacking Heights | 18mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 52584 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52584-0809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
