
This 66-position receptacle connector features a vertical orientation and is rated for 100V and 500mA. It has a 1mm pitch and is designed for surface mount technology (SMT) applications. The connector is compliant with RoHS regulations and has a low halogen content. It is available in packaging quantities of 14 and is supplied in rail or tube packaging.
Sign in to ask questions about the Molex 52584-6679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52584-6679 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52584 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52584-6679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.