Conn Board to Board HDR 28 POS 0.8mm Solder ST SMD Embossed Tape
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel, Tin |
| Height | 4.5mm |
| Length | 18.7mm |
| Number of Poles | 28 |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 7.2mm |
| RoHS | Compliant |