
This Molex connector features gold contact plating, a vertical orientation, and a 1mm pitch. It is available in a rail or tube packaging format and has a current rating of 500mA. The connector is not compliant with RoHS regulations, but is compliant with Reach SVHC. It is also low halogen and non-compliant with glow wire standards.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 52602 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |