This Molex 52602 series connector features 120 positions in a 2-row configuration with a current rating of 500mA and a voltage rating of 100V. The contacts are made of bronze with a gold plating. The connectors are packaged in a rail/Tube format with a pitch of 1mm. They are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 52602 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |