The 52602-1279 connector features 120 positions in a rectangular package with a vertical orientation. It has a current rating of 500mA and a voltage rating of 100V. The connector is compliant with RoHS and Reach SVHC regulations, and is packaged in a rail/tube format with 1600 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1600 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52602 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |