Conn Board to Board RCP 50 POS 1mm Solder ST SMD SlimStack™ Tube
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Height | 7.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |