The 526020679 is a 60-contact RCP board-to-board connector from Molex, designed for surface mount applications. It features a terminal pitch of 1mm and a maximum operating temperature range of -55°C to 85°C. The connector has a straight body orientation and a maximum current rating of 0.5A per contact. It is rated for 100V and is suitable for use in high-reliability applications, including those that require AEC-Q100 compliance.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 100V |
| Tradename | SlimStack™ |
| Height | 7.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |