8-contact, 1-row female header with a 1mm pitch, designed for surface mount termination. This straight, female connector features a locking mechanism and a 1A current rating, with a 125V voltage rating. Constructed with Nylon/Polyamide housing and bronze contacts with tin plating, it offers a mating cycle of 30 and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and LEAD FREE.
Sign in to ask questions about the Molex 52610-0871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52610-0871 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 14.6mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-0871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
