
8-position, 1mm pitch FFC/FPC PCB connector, female, vertical orientation, SMD/SMT termination. Features bronze contacts with tin/gold plating, rated for 1A current and 125V voltage. Operates between -40°C and 85°C, with UL94 V-0 flammability rating. RoHS compliant.
Molex 52610-0872 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-0872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
