Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
Molex 52610-0990 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 52610-0990 to view detailed technical specifications.
No datasheet is available for this part.