
1mm pitch FFC/FPC board connector, ZIF, surface mount receptacle with 10 contacts and 10 positions. Features bronze contacts with tin/silver plating, rated for 1A and 125V. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component has a vertical orientation and is supplied in tape and reel packaging.
Molex 52610-1033 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 16.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.