
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |