
This 11-position female I/O connector features a contact material of bronze and a contact plating of tin and silver. It has a current rating of 1A and a voltage rating of 125V. The connector is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 1000 pieces per package.
Molex 52610-1133 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
