
1mm pitch FFC/FPC board connector, surface mount receptacle with 12 contacts and 12 positions. Features bronze contacts with tin/silver plating, rated for 1A current and 125V voltage. Constructed from Nylon/Polyamide with a white housing, it offers a vertical orientation and a mating cycle rating of 30. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Packaged in tape and reel, this RoHS compliant component is designed for reliable interconnectivity.
Molex 52610-1233 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 18.6mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
