
Vertical SMT ZIF FFC/FPC connector with 14 positions and a 1mm pitch. Features a 1A current rating and 125V voltage rating, suitable for up to 30 mating cycles. Constructed with a Nylon/Polyamide housing and Bronze contacts with Tin plating. Operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. Surface mount termination with a 3.6mm depth.
Molex 52610-1471 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52610 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.