
This 15-contact SMD/SMT connector features a 1mm pitch and vertical orientation, with a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125kV DC. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is made of bronze and is available on tape and reel packaging.
Molex 52610-1572 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
