
FFC/FPC board connector, surface mount receptacle with 16 contacts and 1mm pitch. Features a 125V voltage rating and 1A current rating. Constructed with a durable Nylon/Polyamide housing in natural color, offering a vertical orientation. Contact material is bronze with Tin/Silver plating, rated for 30 mating cycles and operating temperatures from -40°C to 85°C. This RoHS compliant component is supplied in Tape and Reel packaging.
Molex 52610-1633 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 4.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 22.6mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.