CONN FFC/FPC CONNECTOR RCP 17 POS 1MM SOLDER ST SMD EMBOSSED T/R
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 17 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |