This 19-position vertical SMD/SMT I/O connector features a contact material of bronze with a tin and silver plating. It has a current rating of 1A and a voltage rating of 125V. The connector is UL94 V-0 flammability rated and compliant with RoHS and Reach SVHC regulations. It is available in a packaging quantity of 1000 pieces per reel and has a pitch of 1mm. The operating temperature range is from -40°C to 85°C.
Molex 52610-1933 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-1933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.