
20-circuit, 1-row female header with 1mm pitch, designed for surface mount termination. Features bronze contacts with tin and gold plating, rated for 1A current and 125V AC/DC. This vertical, non-stackable connector offers a depth of 3.6mm and length of 26.6mm, operating within a temperature range of -40°C to 85°C. The natural colored housing meets UL94 V-0 flammability standards and is ROHS and REACH compliant.
Molex 52610-2072 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 26.6mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2072 to view detailed technical specifications.
No datasheet is available for this part.