This 20-position female I/O connector features a contact material of bronze and a contact plating of tin. It has a current rating of 500mA and a DC rated voltage of 125V. The connector is packaged in cut tape and has a height of 7.25mm and a width of 3.6mm. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Molex 52610-2090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52610-2090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Female |
| Height | 7.25mm |
| Lead Free | Contains Lead |
| Length | 26.6mm |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52610-2090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.