
Vertical FFC/FPC ZIF receptacle connector with 26 contacts and a 1mm pitch. Features tin/silver plated bronze contacts, a 500mA current rating, and a 125V voltage rating. This surface mount component has a UL94 V-0 flammability rating and operates within a -20°C to 80°C temperature range. It is RoHS compliant and supplied on tape and reel.
Molex 52610-2633 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-2633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.