
30-position, 1-row female receptacle with a 1mm pitch for board-to-board applications. Features surface mount termination with a straight vertical orientation and a locking mechanism. Constructed with bronze contacts plated in tin and silver, offering a 1A current rating and 125V voltage rating. The natural insulator has a UL94 V-0 flammability rating, operating within a -40°C to 85°C temperature range. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Molex 52610-3033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52610-3033 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 36.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52610 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52610-3033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
