This 15-position FFC/FPC connector features a surface mount package with a 1mm pitch, supporting up to 1A of current and 125V of voltage. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -40°C and 85°C. The connector is available in a tape and reel packaging with 1000 units per package, and is terminated with SMD/SMT contacts made of bronze with a tin and silver plating.
Molex 526101534 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 52610 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
No datasheet is available for this part.