Sign in to ask questions about the Molex 526102071-BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 526102071-BKN technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Housing Color | Natural |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 526102071-BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.