The Molex 526103071 is a 30-contact FFC/FPC connector with a SKT contact gender and 1mm pitch. It features a termination method of solder and a maximum operating temperature range of -40°C to 85°C. This surface-mount connector has a maximum current rating of 1A per contact and a maximum voltage rating of 125V. It is designed for use in flexible flat cable and flexible printed circuit applications.
Molex 526103071 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.