This 3-pin straight header features a 2.5mm pitch and is constructed from lead-free materials. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is plated with copper and tin for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Pitch | 2.5mm |
| Shape | Straight |
| Width | 4.9mm |
| RoHS | Not Compliant |