Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Pitch | 2.5mm |
| Shape | Straight |
| Width | 4.9mm |
| RoHS | Compliant |