This Molex receptacle connector features 20 circuits and 20 contacts in a right-angle orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for 50V DC and 500mA current. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 1000 pieces per reel.
Molex 52689-2087 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Depth | 4.5mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52689 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.