
This right angle surface mount connector has 11 contacts with a terminal pitch of 0.5mm. It has a product height of 2mm and a product weight of 0.166g. The operating temperature range is from -20 to 85 degrees Celsius. The maximum current rating is 0.5 amps per contact and the maximum voltage rating is 50 volts.
Molex 526891173 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 2 |
| Product Weight (g) | 0.166 |
| Number of Contacts | 11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.