Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KK® Bag
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Height | 13.85mm |
| Lead Free | Lead Free |
| Length | 7.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Pitch | 3.96mm |
| Shape | Straight |
| Width | 10.75mm |
| RoHS | Not Compliant |