Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin |
| Height | 13.85mm |
| Lead Free | Lead Free |
| Length | 26.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 7 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 10.75mm |
| RoHS | Not Compliant |