
17-position, single-row, zero-insertion-force (ZIF) FFC/FPC connector for surface mount applications. Features top contact location with bronze contacts plated in tin, rated for 50V DC and 500mA. Constructed with glass and polyphenylene actuator material, it operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability standards. This RoHS compliant connector is supplied on tape and reel for efficient assembly.
Molex 52745-1796 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52745 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex, Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
