
Right-angle FFC connector with 18 positions and 0.5mm pitch. Features a white nylon housing, glass/polyphenylene actuator, and bronze contacts with tin/lead plating. Rated for 50V DC, 500mA current, and 20 mating cycles. Operates within a -20°C to 85°C temperature range and meets UL94 V-0 flammability. Surface mount termination, supplied on tape and reel.
Molex 52745-1890 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | 52745 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52745-1890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.