
This 19-contact receptacle features a contact material of bronze with a gold plating, and is rated for 500mA of current. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The receptacle is packaged in tape and reel quantities of 1000 and is available in a right-angle orientation with a 0.5mm pitch. It is suitable for surface-mount device (SMD/SMT) applications.
Molex 52745-1997 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52745 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52745-1997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
