This 9-position right angle surface mount connector features a polyphenylene actuator material and bronze contacts plated with tin. It has a current rating of 500mA and a voltage rating of 50V. The connector is available in quantities of 1000 and is packaged in tape and reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is not RoHS compliant.
Molex 52746-0990 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52746-0990 to view detailed technical specifications.
No datasheet is available for this part.