
Right-angle FFC connector with 16 positions and 0.5mm pitch, featuring bottom contact location and tin-plated bronze contacts. This surface-mount receptacle offers a 50V voltage rating, 500mA current rating, and operates within a -20°C to 85°C temperature range. Constructed with a polyphenylene actuator and UL94 V-0 flammability rating, it is RoHS compliant and designed for straight wire/cable types.
Molex 52746-1670 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52746-1670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
