The Molex 52746-1771 is a 17-contact FFC/FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a right-angle body orientation and surface mount termination. The connector operates within a temperature range of -20°C to 85°C and has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50V.
Molex 52746-1771 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.