
Right-angle, surface-mount FFC/FPC connector with 18 positions and 18 circuits. Features a bottom contact location, ZIF (Zero Insertion Force) mechanism, and tin/lead plated bronze contacts. Rated for 50V DC and 500mA current, with an operating temperature range of -20°C to 85°C. Polyphenylene actuator and UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
Molex 52746-1890 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | 52746 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52746-1890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
